Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 450A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 256-520
- Mfr. Part No.:
- 3VA5445-6GF41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,985.46
(exc. VAT)
€3,672.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,985.46 |
*price indicative
- RS Stock No.:
- 256-520
- Mfr. Part No.:
- 3VA5445-6GF41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 450A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Standards/Approvals | UL file HLAS, UL 489, IEC 60947, CE, CCC | |
| Depth | 110mm | |
| Width | 184mm | |
| Height | 248mm | |
| Tripping Characteristics | Short Circuit Protection, Overload Protection | |
| Tripping Mechanism | TM240, ATAM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 450A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Standards/Approvals UL file HLAS, UL 489, IEC 60947, CE, CCC | ||
Depth 110mm | ||
Width 184mm | ||
Height 248mm | ||
Tripping Characteristics Short Circuit Protection, Overload Protection | ||
Tripping Mechanism TM240, ATAM | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed for optimal line protection offering exceptional breaking capabilities up to 65 kA at 480 V. This innovative product combines reliability with advanced features such as overload and short circuit protection ensuring seamless operation in demanding environments. Engineered to meet stringent international standards it provides versatile application in various sectors including heating air conditioning and refrigeration.
Delivers high breaking capacity to withstand electrical faults
Offers adjustable response values for tailored protection
Designed for seamless integration into various electrical systems
Provides clear visual indicators for operational status
Equipped with high endurance ratings under heavy loads
Constructed to withstand harsh environmental conditions
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
