Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 450A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-245
- Mfr. Part No.:
- 3VA5445-5GF41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,620.64
(exc. VAT)
€3,223.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,620.64 |
*price indicative
- RS Stock No.:
- 257-245
- Mfr. Part No.:
- 3VA5445-5GF41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 450A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Width | 184mm | |
| Height | 248mm | |
| Standards/Approvals | CCC, ABS, UKCA, EAC, CE, UL, RCM | |
| Depth | 110mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 450A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Width 184mm | ||
Height 248mm | ||
Standards/Approvals CCC, ABS, UKCA, EAC, CE, UL, RCM | ||
Depth 110mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is an exemplary choice for reliable electrical protection in various applications. Designed to meet high standards of safety and efficiency, it safeguards your systems against overloads and short circuits while ensuring optimal performance in demanding environments. With its robust 4 pole structure, it accommodates significant operating currents and breaking capacities, making it ideal for critical industrial and commercial setups. Enhanced functionality comes from features catering to specific needs, such as flexible response settings and high endurance ratings.
Effective short circuit protection guarantees rapid response to faults
Environmentally resistant construction enables operation in extreme conditions
Compatibility with additional motor drive enhances operational flexibility
User friendly setup with adjustable parameters to tailor protection settings
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
