Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 450A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-187
- Mfr. Part No.:
- 3VA5445-6EC61-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,967.90
(exc. VAT)
€2,420.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,967.90 |
*price indicative
- RS Stock No.:
- 257-187
- Mfr. Part No.:
- 3VA5445-6EC61-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 2 | |
| Current Rating | 450A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Without | |
| Height | 248mm | |
| Depth | 110mm | |
| Width | 138mm | |
| Standards/Approvals | RCM, EAC, CE, CCC, ABS, UL, UKCA | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 2 | ||
Current Rating 450A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 250V dc | ||
Terminal Type Without | ||
Height 248mm | ||
Depth 110mm | ||
Width 138mm | ||
Standards/Approvals RCM, EAC, CE, CCC, ABS, UL, UKCA | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker represents cutting edge safety and reliability for modern electrical systems. Engineered to meet stringent industry standards it offers superior performance for efficient load management in various applications. With a robust design tailored to handle demanding environments this circuit breaker ensures both operational efficiency and enhanced protection.
IP40 protection class ensures durability in moderate conditions
Mechanical service life of 20000 cycles for long term reliability
Accommodates up to 450 A operational current at optimal temperatures
Delivers excellent electrical endurance under varying voltages
Includes optional motor drive for added operational flexibility
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
