Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 256-529
- Mfr. Part No.:
- 3VA5320-6EC31-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,411.12
(exc. VAT)
€1,735.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,411.12 |
*price indicative
- RS Stock No.:
- 256-529
- Mfr. Part No.:
- 3VA5320-6EC31-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Terminal Type | Without | |
| Height | 248mm | |
| Standards/Approvals | UKCA, UL, ABS, CCC, CE, EAC, RCM | |
| Depth | 110mm | |
| Width | 138mm | |
| Tripping Characteristics | Type H | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Terminal Type Without | ||
Height 248mm | ||
Standards/Approvals UKCA, UL, ABS, CCC, CE, EAC, RCM | ||
Depth 110mm | ||
Width 138mm | ||
Tripping Characteristics Type H | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker designed for optimal performance in diverse electrical applications. Offering comprehensive overload and short circuit protection, this device ensures the safety and reliability of your electrical systems. Its robust design and advanced features make it an essential component for modern industrial and commercial environments. With an impressive breaking capacity, the circuit breaker guarantees efficient operation even in extreme conditions.
Reliable cycling life ensures long term durability
Versatile response settings to adapt to varying load conditions
Innovative thermal magnetic protection for enhanced safety
Designed to function optimally in extreme temperatures
Efficient switching capacity for both AC and DC networks
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
