Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-260
- Mfr. Part No.:
- 3VA5320-6GC41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,814.30
(exc. VAT)
€2,231.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,814.30 |
*price indicative
- RS Stock No.:
- 257-260
- Mfr. Part No.:
- 3VA5320-6GC41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Standards/Approvals | RCM, UKCA, UL, VDE, ABS, CCC, CE, EAC, RMRS | |
| Width | 184mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Tripping Characteristics | Type H | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Standards/Approvals RCM, UKCA, UL, VDE, ABS, CCC, CE, EAC, RMRS | ||
Width 184mm | ||
Depth 110mm | ||
Height 248mm | ||
Tripping Characteristics Type H | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is a robust solution designed for system protection offering impressive breaking capacities and reliable overload protection. Engineered for various applications this 4 pole circuit breaker ensures optimal performance while safeguarding your electrical systems. With a compact design it seamlessly integrates into existing installations without compromising on protection standards. Ideal for heating air conditioning and refrigeration circuits the product delivers consistent performance at operating voltages up to 690 V.
Operating temperature range supports diverse environmental conditions
IP40 protection class provides enhanced safety against dust and moisture
Wide range of operational current settings for flexibility in application
No retrofitting required simplifying installation and reducing downtime
Mechanical service life rated for up to 20000 cycles enhances reliability
Effective neutral conductor protection ensures comprehensive safety measures
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
