Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 300A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-261
- Mfr. Part No.:
- 3VA5330-6EC41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,140.66
(exc. VAT)
€2,633.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,140.66 |
*price indicative
- RS Stock No.:
- 257-261
- Mfr. Part No.:
- 3VA5330-6EC41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 300A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Width | 184mm | |
| Standards/Approvals | ABS, CCC, CE, RMRS, UKCA, EAC, UL, VDE, RCM | |
| Depth | 110mm | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 300A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Width 184mm | ||
Standards/Approvals ABS, CCC, CE, RMRS, UKCA, EAC, UL, VDE, RCM | ||
Depth 110mm | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is a high performance molded case circuit breaker designed to provide reliable protection in various electrical applications. Equipped with advanced overload and short circuit protection it ensures safety and operational efficiency. With its robust construction and ability to handle demanding environments this circuit breaker is an ideal choice for line protection in heating air conditioning and refrigeration systems.
Incorporates a mechanical service life of 20000 operating cycles for durability
Features an IP40 protection class for enhanced operational reliability in challenging environments
Made for easy integration with existing setups simplifying installation processes
Offers a wide temperature range for operation maintaining performance in extreme conditions
Allows for adjustable settings accommodating unique application requirements
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 300A Fixed
- Siemens 3VA5 Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
