Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 350A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 256-573
- Mfr. Part No.:
- 3VA5335-6EC41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,140.66
(exc. VAT)
€2,633.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,140.66 |
*price indicative
- RS Stock No.:
- 256-573
- Mfr. Part No.:
- 3VA5335-6EC41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 350A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Standards/Approvals | VDE, ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL | |
| Height | 248mm | |
| Depth | 110mm | |
| Width | 184mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 350A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Standards/Approvals VDE, ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL | ||
Height 248mm | ||
Depth 110mm | ||
Width 184mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is a robust solution for system protection, engineered to deliver dependable performance in challenging environments. Designed with a 400 amp rating, it provides comprehensive line protection with an impressive breaking capacity of 65 kA at 480 V. This device integrates advanced overload and short circuit protection features, ensuring the safety of electrical installations while facilitating easy upgrades when required. The cutting edge design not only adheres to UL standards but also boasts high electrical endurance with a mechanical lifespan of 20,000 operating cycles, making it ideal for dynamic industrial applications.
Provides enhanced safety features tailored for industrial applications
Engineered for high electrical endurance which ensuring longevity
Complies with established safety and performance standards
Designed for straightforward upgrades to meet evolving needs
Exhibits resilience across a broad temperature spectrum
Facilitates efficient operation with minimal maintenance requirements
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
