Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-302
- Mfr. Part No.:
- 3VA5325-5EF31-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,426.38
(exc. VAT)
€1,754.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,426.38 |
*price indicative
- RS Stock No.:
- 257-302
- Mfr. Part No.:
- 3VA5325-5EF31-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Without | |
| Standards/Approvals | UL, UKCA, RCM, EAC, CE, ABS | |
| Height | 248mm | |
| Depth | 110mm | |
| Width | 138mm | |
| Tripping Characteristics | Type M | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Without | ||
Standards/Approvals UL, UKCA, RCM, EAC, CE, ABS | ||
Height 248mm | ||
Depth 110mm | ||
Width 138mm | ||
Tripping Characteristics Type M | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers exceptional protection and reliability for diverse electrical applications. With a robust design tailored for high performance it features advanced overload and short circuit protection efficiently safeguarding your electrical circuits. Designed with adaptability in mind this circuit breaker caters to a range of voltage applications while also ensuring optimal energy management. Its user friendly interface and adjustable settings allow for precise tailoring to your operational requirements ensuring both safety and performance.
Offers a maximum short circuit current breaking capacity which ensuring robust protection
Equipped with a three pole configuration for versatile application
Boasts compliance with international standards for enhanced safety assurance
Provides flexibility with adjustable settings for customized trip responses
Ensures a high degree of operational reliability even in extreme conditions
Complies with environmental standards promoting sustainable use
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 70A Fixed
