Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 300A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-317
- Mfr. Part No.:
- 3VA5330-5EC61-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,295.92
(exc. VAT)
€1,593.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,295.92 |
*price indicative
- RS Stock No.:
- 257-317
- Mfr. Part No.:
- 3VA5330-5EC61-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 2 | |
| Current Rating | 300A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Without | |
| Standards/Approvals | VDE, ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL | |
| Width | 138mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 2 | ||
Current Rating 300A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 250V dc | ||
Terminal Type Without | ||
Standards/Approvals VDE, ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL | ||
Width 138mm | ||
Depth 110mm | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker exemplifies excellence in system protection. Designed with advanced features it ensures robust overload and short circuit protection with a breaking capacity of up to 35 kA at 480 V. Engineered for high performance applications it operates seamlessly in diverse environments guaranteeing safety and reliability. Its intelligent design incorporates capabilities for two pole line protection along with options tailored for high intensity discharge and other loads making it an essential choice for industrial setups.
Easy maintenance leads to reduced downtime and operational efficiency
Offers upgradable features enhancing functionality as needs evolve
Compact design facilitates space saving installation without compromise
State of the art current breaking capacity tailored for high demand scenarios
Robust environmental ratings enable operation in harsh conditions
No loss design maximizes energy efficiency for cost savings
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
