Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 300A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-368
- Mfr. Part No.:
- 3VA5330-6GC41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,140.66
(exc. VAT)
€2,633.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,140.66 |
*price indicative
- RS Stock No.:
- 257-368
- Mfr. Part No.:
- 3VA5330-6GC41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 300A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Standards/Approvals | VDE, RMRS, CCC, ABS, UKCA, EAC, UL, RCM, CE | |
| Width | 184mm | |
| Height | 248mm | |
| Tripping Characteristics | Type H | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 300A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Standards/Approvals VDE, RMRS, CCC, ABS, UKCA, EAC, UL, RCM, CE | ||
Width 184mm | ||
Height 248mm | ||
Tripping Characteristics Type H | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to deliver exceptional reliability and protection in demanding applications. Engineered , this circuit breaker integrates cutting edge technology and robust features, making it ideal for critical infrastructure and industrial settings. With its 4 pole design, it provides comprehensive line protection and overload safeguards, ensuring optimal operational performance. The device excels with its impressive breaking capacity, enabling it to handle substantial fault currents without compromising safety.
Designed for versatile application in demanding electrical environments
Offers advanced overload and short circuit protection for enhanced safety
Equipped with a lightweight construction for simplified handling
Allows for adjustable response values to meet specific operational needs
Comes with a robust design for effective heat dissipation under load
Incorporates accessibility features for convenient maintenance and monitoring
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 300A Fixed
- Siemens 3VA5 Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
