Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 350A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-383
- Mfr. Part No.:
- 3VA5335-6GC41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,345.93
(exc. VAT)
€2,885.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,345.93 |
*price indicative
- RS Stock No.:
- 257-383
- Mfr. Part No.:
- 3VA5335-6GC41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 350A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Standards/Approvals | UL, UKCA, RCM, EAC, CE, ABS | |
| Depth | 110mm | |
| Height | 248mm | |
| Width | 184mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 350A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Standards/Approvals UL, UKCA, RCM, EAC, CE, ABS | ||
Depth 110mm | ||
Height 248mm | ||
Width 184mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker represents the pinnacle of reliability and performance in electrical protection. Specifically designed for both commercial and industrial applications it adeptly handles demanding electrical loads while ensuring safe operation. Combining robust construction with advanced technology this circuit breaker provides consistent protection against overloads and short circuits. With a rated insulation voltage of 800 V and an impressive breaking capacity it guarantees the safety and integrity of your electrical systems even under extreme conditions.
Designed for high intensity applications which ensuring superior performance in various environments
Offers a mechanical service life of 20000 operation cycles for long term reliability
Ensures stability with high insulation and operating voltage ratings for enhanced safety
Comprises an efficient thermal magnetic release for swift response to overloads
Integrates seamlessly into current systems facilitating easy retrofitting and enhancements
Exhibits a compact design optimizing space in electrical cabinets without sacrificing performance
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
