Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 350A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-386
- Mfr. Part No.:
- 3VA5335-7GC41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,563.14
(exc. VAT)
€3,152.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,563.14 |
*price indicative
- RS Stock No.:
- 257-386
- Mfr. Part No.:
- 3VA5335-7GC41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 350A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Height | 248mm | |
| Standards/Approvals | UKCA, RCM, EAC, CE, ABS, UL | |
| Width | 184mm | |
| Depth | 110mm | |
| Tripping Characteristics | Type C | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 350A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Height 248mm | ||
Standards/Approvals UKCA, RCM, EAC, CE, ABS, UL | ||
Width 184mm | ||
Depth 110mm | ||
Tripping Characteristics Type C | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered to offer robust protection for electrical circuits. With a frame rating of 400A, it ensures reliable and efficient management of electrical loads across various applications. The innovative design incorporates advanced safety features, catering to breaking capacities of up to 100 kA. Its versatility is enhanced by multi voltage capabilities, handling both AC and DC applications seamlessly. This circuit breaker is ideal for demanding environments, where continuous operation and high durability are essential.
Mechanical service life supports consistent use
Compatible with diverse industrial applications
Friendly for installations in limited spaces
Complies with rigorous international safety standards
Compact and efficient aesthetic design
Provides optimal insulation voltage for enhanced safety
Equipped for easy installation and maintenance
User friendly with accessible adjustment settings
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
