Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 350A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-380
- Mfr. Part No.:
- 3VA5335-6EC61-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,478.34
(exc. VAT)
€1,818.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,478.34 |
*price indicative
- RS Stock No.:
- 257-380
- Mfr. Part No.:
- 3VA5335-6EC61-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 2 | |
| Current Rating | 350A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Standards/Approvals | UKCA, ABS, CCC, CE, EAC, RCM, RMRS, UL, VDE | |
| Width | 138mm | |
| Height | 248mm | |
| Tripping Characteristics | Type H | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 2 | ||
Current Rating 350A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 250V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Standards/Approvals UKCA, ABS, CCC, CE, EAC, RCM, RMRS, UL, VDE | ||
Width 138mm | ||
Height 248mm | ||
Tripping Characteristics Type H | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker embodies cutting edge technology and reliability designed for superior performance in demanding electrical environments. This robust device is engineered to safeguard your circuits with advanced overload and short circuit protection ensuring peace of mind whether used in industrial applications or residential setups. With a breaking capacity of 65 kA at 480 V it seamlessly integrates into various systems offering exceptional durability and operational stability.
Allows for adjustable response settings facilitating customized tripping characteristics
Integrates seamlessly with existing systems to improve overall performance
Certified for various industrial applications ensuring compliance and safety
Compact build allows for simple installation in limited spaces
Engineered for high short circuit breaking capacity to ensure operational safety
Offers communication capability for enhanced functional integration in advanced systems
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
