Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-407
- Mfr. Part No.:
- 3VA5325-5EC41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,593.50
(exc. VAT)
€1,960.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,593.50 |
*price indicative
- RS Stock No.:
- 257-407
- Mfr. Part No.:
- 3VA5325-5EC41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Width | 184mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | |
| Tripping Characteristics | Type M | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Width 184mm | ||
Depth 110mm | ||
Height 248mm | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | ||
Tripping Characteristics Type M | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to offer exceptional protection within power distribution networks. Engineered with a robust breaking capacity and innovative technology this product ensures reliable line protection while maintaining high efficiency. It features a four pole configuration tailored to meet diverse system requirements making it suitable for various applications including heating air conditioning and refrigeration. The design incorporates exceptional electrical endurance ensuring optimal performance across multiple voltage ratings.
Designed for high endurance allowing for extensive operational cycles
IP40 protection class safeguards against dust and moisture ingress
Low power loss during operation contributes to energy efficiency
Upgradable features allow for future proofing in evolving projects
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 70A Fixed
