Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-309
- Mfr. Part No.:
- 3VA5325-6GF41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,092.50
(exc. VAT)
€2,573.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,092.50 |
*price indicative
- RS Stock No.:
- 257-309
- Mfr. Part No.:
- 3VA5325-6GF41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Width | 184mm | |
| Depth | 110mm | |
| Standards/Approvals | UL, UKCA, RCM, EAC, CE, ABS | |
| Height | 248mm | |
| Tripping Characteristics | Type H | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Width 184mm | ||
Depth 110mm | ||
Standards/Approvals UL, UKCA, RCM, EAC, CE, ABS | ||
Height 248mm | ||
Tripping Characteristics Type H | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed for demanding applications, delivering robust protection and exceptional switching capabilities. Featuring a compact design and high performance specifications, this device is tailored for critical operations in industrial environments. Its advanced functionality ensures reliable overload and short circuit protection, making it essential for safeguarding electrical systems.
Four pole configuration enhances circuit flexibility
Exceptional electrical endurance ensures long lasting performance
Easy integration into existing systems
Suitable for various environmental conditions with an IP40 rating
Dedicated thermal protection mechanisms safeguard against overload
Potential for upgrading and retrofitting ensures future proofing
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250A Fixed
