Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 110A, Breaking Capacity 7.5 kA, DIN Rail
- RS Stock No.:
- 257-857
- Mfr. Part No.:
- 281568 NZMN1-AF110-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,343.51
(exc. VAT)
€1,652.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,343.51 |
*price indicative
- RS Stock No.:
- 257-857
- Mfr. Part No.:
- 281568 NZMN1-AF110-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 110A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Terminal Type | Box | |
| Width | 90mm | |
| Depth | 88mm | |
| Height | 165.5mm | |
| Standards/Approvals | ULCSA, UL, UL 489, CE, CSA, IEC, IEC 60947, IECEN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 110A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Terminal Type Box | ||
Width 90mm | ||
Depth 88mm | ||
Height 165.5mm | ||
Standards/Approvals ULCSA, UL, UL 489, CE, CSA, IEC, IEC 60947, IECEN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed for optimal performance and reliability in electrical distribution applications. With a rated current capacity of 110 A, this circuit breaker combines advanced thermo-magnetic protection and state-of-the-art engineering, ensuring robust safety measures against overcurrents and short-circuit conditions. It is particularly well-suited for use in branch and feeder circuits, offering flexibility in application whether in earthed or unearthed supply systems. The NZM series features compliance with key international standards, making it an ideal choice for commercial and industrial installations in North America. Crafted to handle harsh environments, it provides durability while maintaining high operational efficiency across various conditions. The built-in heat dissipation mechanisms further enhance its reliability, ensuring superior operational continuity.
Thermo-magnetic release system provides reliable protection against overcurrents
Complies with international standards for enhanced safety and performance
Designed for use in branch and feeder circuits, accommodating diverse applications
Robust construction ensures longevity even under challenging conditions
Integrated heat dissipation technology optimises performance and enhances reliability
User-friendly installation options simplify setup and integration into existing systems
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
- Eaton Breaking Capacity 18.5 kA, Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
