Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 258-443
- Mfr. Part No.:
- 274239 NZMN1-A50-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€612.00
(exc. VAT)
€752.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €612.00 |
*price indicative
- RS Stock No.:
- 258-443
- Mfr. Part No.:
- 274239 NZMN1-A50-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Width | 90mm | |
| Height | 165.5mm | |
| Standards/Approvals | UL, VDE 0106 Part 110, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS | |
| Depth | 88mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Width 90mm | ||
Height 165.5mm | ||
Standards/Approvals UL, VDE 0106 Part 110, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS | ||
Depth 88mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is a reliable solution for industrial and commercial applications requiring robust protection for your electrical infrastructure. Designed for 3-phase operation, this model offers a maximum rated current of 50A, expertly integrating cutting-edge technology with user-friendly features. With certifications including RoHS and UL 489, the circuit breaker is suitable for use in North America and meets stringent IEC/EN standards. Its compact dimensions and flexible mounting options make installation straightforward, ensuring that it fits seamlessly into modern electrical systems. The circuit breaker is engineered not only for compliance but also for efficiency, with optimised performance under varying operational conditions.
Thermomagnetic release system enhances safety against overloads and short-circuits
Compact design enables efficient use of space within electrical panels
DIN rail mounting simplicity allows for quick and easy installation
Designed for high short-circuit currents, further boosting system reliability
Integrated with advanced thermal management features for optimal performance
Offers exceptional shock resistance, ensuring durability over its lifespan
Wide voltage rating allows for versatile applications across different setups
Compliant with multiple industry standards, reassuring quality and safety
Low power loss contributes to overall operational efficiency
Features a high mechanical lifespan, providing reliability in demanding environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
