Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 256-801
- Mfr. Part No.:
- 274237 NZMN1-A40-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€612.00
(exc. VAT)
€752.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €612.00 |
*price indicative
- RS Stock No.:
- 256-801
- Mfr. Part No.:
- 274237 NZMN1-A40-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Width | 90mm | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Depth | 88mm | |
| Height | 165.5mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Width 90mm | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Depth 88mm | ||
Height 165.5mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker represents the pinnacle of reliability and performance in electrical protection. Designed for critical applications, it seamlessly integrates advanced technology with user-centric features, ensuring optimal safety and compliance with regulatory standards. With a notable current rating and state-of-the-art overload and short-circuit protection, it is specifically tailored for the demanding environments of North America, making it a trusted choice for industrial and commercial installations. This circuit breaker stands out for its robust design, ensuring longevity and resilience against electrical faults, thereby enabling peace of mind for users regarding their electrical systems. Its compact dimensions and versatile mounting options make installation straightforward and practical, accommodating different setups and configurations while ensuring full operational efficiency.
Utilises thermomagnetic release technology for enhanced protection
Features a three-pole design, suitable for diverse applications
Offers exceptional short-circuit breaking capacities for increased safety
Constructed with a robust body, ensuring durability and long-term use
Designed for ease of installation, compatible with DIN rail mounting
Incorporates comprehensive compliance with international electrical standards
Exhibits a wide operational temperature range for adaptability
Includes a finger-and-back-of-hand proof design for user safety
Maintains excellent performance in environments with up to pollution degree 3
Fulfils requirements for electromagnetic compatibility, enhancing reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
