Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 258-434
- Mfr. Part No.:
- 272252 NZMB1-AF100-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€680.51
(exc. VAT)
€837.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €680.51 |
*price indicative
- RS Stock No.:
- 258-434
- Mfr. Part No.:
- 272252 NZMB1-AF100-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Height | 165.5mm | |
| Depth | 88mm | |
| Width | 90mm | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 18.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Height 165.5mm | ||
Depth 88mm | ||
Width 90mm | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is engineered to deliver reliable performance in demanding applications. Built from robust materials, it stands out with its 3-pole design and a current rating of 100A, making it ideal for branch and feeder circuits. The device adheres to stringent international standards, ensuring compliance with both IEC and UL certifications, demonstrating its suitability for use across a range of operational environments. The enhanced protection features ensure peace of mind, while its compatibility with digital solutions highlights its modern engineering approach. Designed for easy installation, it fits seamlessly onto DIN rail systems, making it an excellent choice for panel builders looking for efficiency and safety without compromising on quality or performance. This circuit breaker merges advanced thermal-magnetic release technology with a compact design, providing superior short-circuit protection, thus safeguarding critical circuits effectively.
Thermal-magnetic release system provides robust protection against overloads
High short-circuit breaking capacity ensures maximum safety
Designed for compliance with key international standards, cementing its reliability
Compact dimensions make it suitable for space-constrained installations
Easy to install with a DIN rail mounting option, streamlining the installation process
Low power loss translates to improved energy efficiency in operations
Meets corrosion resistance criteria, making it suitable for various environments
Supports a wide range of terminal capacities, ensuring versatile connectivity options
Seamless integration into digital monitoring systems elevates operational control
Built to endure high mechanical cycles, extending its operational lifespan
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
