Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 60A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 256-790
- Mfr. Part No.:
- 272208 NZMB1-AF60-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€534.18
(exc. VAT)
€657.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €534.18 |
*price indicative
- RS Stock No.:
- 256-790
- Mfr. Part No.:
- 272208 NZMB1-AF60-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 60A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Height | 165.6mm | |
| Depth | 87.9mm | |
| Width | 89.9mm | |
| Standards/Approvals | VDE 0106 Part 110, UL, RoHS, IP66, IP40, IP20, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2 | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 60A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Height 165.6mm | ||
Depth 87.9mm | ||
Width 89.9mm | ||
Standards/Approvals VDE 0106 Part 110, UL, RoHS, IP66, IP40, IP20, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2 | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton circuit breaker, part of The Eaton Moeller NZM series, is designed to deliver superior performance and reliability for various electrical applications. Known for its thermo-magnetic release system, it operates effectively in protecting circuits from overloads and short circuits. With robust construction and compliance with major international standards, this model is specially engineered for the North American market, ensuring that it meets the significant voltage and operational demands. Featuring a three-pole design and a rated current of 60A, this breaker is optimised for both residential and industrial use, providing peace of mind with its high short-circuit breaking capacity. Its flexible mounting options enhance installation, ensuring compatibility with diverse switchgear configurations.
Exceptional protection against overloads and short circuits
Thermo-magnetic release ensures rapid response to fault conditions
Complies with UL/CSA and IEC regulations, ensuring quality and safety
Suits a variety of applications, including branch and feeder circuits
Designed to function effectively in unearthed supply systems
Low profile and compact design allows for space-efficient installations
High thermal stability and corrosion resistance for durability
Easily integrates with existing electrical systems and setups
Robust mechanical lifespan ensures long-lasting reliability
IP20 protection level safeguards against direct contact
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
