Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 257-083
- Mfr. Part No.:
- 281569 NZMN1-AF125-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,343.51
(exc. VAT)
€1,652.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,343.51 |
*price indicative
- RS Stock No.:
- 257-083
- Mfr. Part No.:
- 281569 NZMN1-AF125-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Height | 165.5mm | |
| Width | 90mm | |
| Standards/Approvals | VDE 0106 Part 110, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL | |
| Depth | 88mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Height 165.5mm | ||
Width 90mm | ||
Standards/Approvals VDE 0106 Part 110, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL | ||
Depth 88mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM Series 3-pole molded case circuit breaker is engineered for reliability and precision in industrial applications. Featuring a robust thermomagnetic release system, this circuit breaker ensures optimal protection against overloads and short circuits while providing effective isolation for enhanced safety. Designed for versatility, it offers a rated operational current of 125 A, suitable for demanding electrical installations. Its compact dimensions allow for seamless integration into various electrical systems, making it an ideal choice for panel builders and electricians alike. With compliance to multiple international standards, this product exemplifies quality and performance, providing peace of mind in critical operations. Its advanced technology enables efficient heat dissipation, ensuring consistent performance even under high load conditions.
Thermomagnetic release system for reliable protection
Compact design allows for easy integration in various applications
Versatile operational capabilities support multiple electrical configurations
High short-circuit breaking capacity enhances system safety
Engineered for compliance with international electrical standards
Efficient heat dissipation ensures consistent performance
Durability suited for a wide range of environmental conditions
Designed specifically for North American electrical systems
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton Breaking Capacity 18.5 kA, DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
