Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 258-595
- Mfr. Part No.:
- 284437 NZMH1-S50
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€521.42
(exc. VAT)
€641.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €521.42 |
*price indicative
- RS Stock No.:
- 258-595
- Mfr. Part No.:
- 284437 NZMH1-S50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Depth | 84.5mm | |
| Standards/Approvals | IEC 60068-2-30, DIN EN 50274, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | |
| Height | 145mm | |
| Width | 90mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Depth 84.5mm | ||
Standards/Approvals IEC 60068-2-30, DIN EN 50274, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | ||
Height 145mm | ||
Width 90mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers exceptional performance and reliability for a variety of industrial applications. Harnessing advanced magnetic technology, this device ensures effective short-circuit protection while maintaining operational integrity under demanding conditions. With a three-pole design and a rated current of 50A, it is ideally suited for ungrounded supply systems at 690V. The circuit breaker is compliant with IEC/EN standards, offering peace of mind in safety and performance. Its robust construction and comprehensive features aim to support panel builders and installers in creating resilient electrical systems, enabling them to meet stringent industry regulations effortlessly.
Magnetic release mechanism enhances safety and efficiency
Temperature rise calculations are supported with provided heat dissipation data
Designed for use in damp heat conditions as per IEC specifications
Integrated shock resistance capability allows for reliable operation under dynamic influences
Versatile installation options with multiple terminal capacity configurations
Complies with RoHS standards and ensures environmental responsibility
Mechanical lifespan of 20,000 operations guarantees long-term reliability
IP40 and IP66 rated options for enhanced protection against dust and water ingress
Thermomagnetic release system ensures prompt response in fault conditions
Designed to minimise the risk of overheating, thereby enhancing system longevity
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
