Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 229-514
- Mfr. Part No.:
- 112806 NZMH1-S50-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€674.16
(exc. VAT)
€829.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €674.16 |
*price indicative
- RS Stock No.:
- 229-514
- Mfr. Part No.:
- 112806 NZMH1-S50-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Depth | 84.5mm | |
| Height | 145mm | |
| Width | 90mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 7.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Depth 84.5mm | ||
Height 145mm | ||
Width 90mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM 3-pole, 50A moulded case circuit breaker is engineered for reliability and performance. Designed for seamless integration, this device ensures protective measures against overloads and short circuits in electrical systems. Featuring a robust construct, it meets stringent industry standards to deliver exceptional safety and efficiency. Its magnetic switching technique guarantees quick response during faults, making it ideal for various applications, particularly in unearthed supply systems up to 690V. With features that accommodate high operational demands, this circuit breaker is the perfect choice for professionals seeking uncompromised performance in a compact unit.
Exceptional thermal stability for prolonged use
Designed for easy installation with built-in plug-in technique
Offers comprehensive electromagnetic compatibility
Engineered to ensure safety against electric shock
Incorporates robust corrosion resistance for longevity
Accommodates a wide ambient operating temperature range
Equipped with a high short-circuit breaking capacity
Fulfils RoHS compliance for environmental safety
Provides effective mechanical impact resistance for enhanced durability
Meets strict insulation voltage ratings for peace of mind
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
