Eaton, NZM, NZM2 Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 258-797
- Mfr. Part No.:
- 271129 NZMN2-VEF225-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,597.48
(exc. VAT)
€3,194.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,597.48 |
*price indicative
- RS Stock No.:
- 258-797
- Mfr. Part No.:
- 271129 NZMN2-VEF225-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM2 | |
| Number of Poles | 3 | |
| Current Rating | 225A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Standards/Approvals | CE, CSA, IEC, UL | |
| Depth | 105mm | |
| Width | 149mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM2 | ||
Number of Poles 3 | ||
Current Rating 225A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 195mm | ||
Standards/Approvals CE, CSA, IEC, UL | ||
Depth 105mm | ||
Width 149mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a high-performance molded case circuit breaker designed for robust electrical protection. Perfectly suited for branch and feeder circuits, it combines advanced electronic release technology with superior short-circuit and overload protection capabilities. With a rated current of 225 A and voltage ratings up to 690 V, this circuit breaker meets the stringent demands of industrial applications. Its IP20 and IP40 ratings ensure reliability in various environments while allowing for elegant integration into switchgear. This device is engineered for ease of installation with DIN rail mounting options, making it a preferred choice for electrical panel builders looking for innovative solutions that do not compromise on safety or functionality. The NZM series is specially tailored for the North American market, boasting certifications like UL and CSA, providing peace of mind through compliance with international standards.
Designed for application versatility in both branch and feeder circuits
Features an adjustable thermal memory and delay time settings for custom performance
Incorporates various certifications ensuring adherence to global industrial standards
Built with robust mechanical and electrical characteristics suited for demanding environments
Offers enhanced protection against short-circuit and overload incidents
Includes a superior design for effective heat dissipation, enhancing operational reliability
Supports flexible installation options, particularly with its DIN rail compatibility
Ensures easy maintenance with a lifespan of up to 20,000 mechanical operations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 160A DIN Rail
- Eaton NZM2 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
