Eaton, NZM, NZM2 Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

€1,874.11

(exc. VAT)

€2,305.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,874.11

*price indicative

RS Stock No.:
258-804
Mfr. Part No.:
271149 NZMN2-VE160-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM2

Number of Poles

3

Current Rating

160A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

195mm

Width

149mm

Standards/Approvals

IEC, ULCSA

Depth

105mm

Tripping Mechanism

Electronic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM - Molded Case Circuit Breaker is engineered for optimal performance and safety in electrical applications. This advanced circuit breaker offers exceptional short-circuit protection and a robust design, ensuring the safety of your electrical systems. Ideal for both branch and feeder circuits, it operates seamlessly at a maximum voltage rating of 690 V. With a rated current of 160 A, this device is specially designed for the North American market, complying with stringent UL and CSA standards. Its innovative features, such as adjustable overload releases and electronic short-circuit release, enhance operational flexibility and reliability under varying conditions. The product meets high international standards for electromagnetic compatibility and environmental resilience, making it a dependable choice for industrial and commercial applications.

Designed for enhanced safety and compliance in demanding environments

Features adjustable delay time settings for greater operational adaptability

Incorporates robust thermal and electrical insulation for reliable performance

Offers excellent shock resistance, rated at 20 g for durability

Equipped with a powerful electronic release system for precise control

Supports multiple mounting options for versatile installation

Provides exceptional resistance to environmental factors like UV radiation

Promotes efficient heat dissipation with current-dependent specifications

Enables easy integration with various accessory configurations

Supports high operational cycles, ensuring longevity and reliability

Related links