Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 259-051
- Mfr. Part No.:
- 271121 NZMN4-AE1000-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,178.91
(exc. VAT)
€10,060.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,178.91 |
*price indicative
- RS Stock No.:
- 259-051
- Mfr. Part No.:
- 271121 NZMN4-AE1000-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 15kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Width | 210mm | |
| Standards/Approvals | IP40, RoHS, UL, VDE 0106 Part 110, IP66, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20 | |
| Depth | 401mm | |
| Height | 207mm | |
| Break Time | 35 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 15kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Width 210mm | ||
Standards/Approvals IP40, RoHS, UL, VDE 0106 Part 110, IP66, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20 | ||
Depth 401mm | ||
Height 207mm | ||
Break Time 35 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker sets a standard for robust performance and reliability. Designed specifically for usage in North America, this model caters to a variety of applications from branch circuits to feeder systems. Its unique electronic release system enhances protection against overload and short circuit conditions, ensuring optimal functionality even in demanding environments. With a characteristic operational current of up to 1000A and compliance to multiple international standards, it guarantees safety and efficiency in any installation. The circuit breakers versatile installation options, combined with its IP20 protection rating, highlight its suitability for various industrial settings while maintaining operational integrity. From regulating current to ensuring electromagnetic compatibility, this circuit breaker is the engineers reliable ally.
Features an adjustable overload release for tailored performance
Built with an electronic release for enhanced protection
Capable of handling high operational currents smoothly
IP20 rating ensures safety from direct contact in controlled environments
Robust construction withstands harsh operating conditions
Meets stringent international compliance standards for added peace of mind
Designed for easy integration in both new builds and retrofits
Supports quick installation with multiple mounting options
Offers extensive lifespan for mechanical and electrical operations
Optimised for use within unearthed supply systems
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Eaton Breaking Capacity 15 kA, Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
