Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 246-867
- Mfr. Part No.:
- 191647 NZMS2-VX100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,038.00
(exc. VAT)
€1,276.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,038.00 |
*price indicative
- RS Stock No.:
- 246-867
- Mfr. Part No.:
- 191647 NZMS2-VX100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 115mm | |
| Depth | 190mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 160mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 115mm | ||
Depth 190mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2 series of molded case circuit breakers is engineered for reliability and efficiency, delivering top-tier performance in electrical protection. This device supports a rated current of 100A and is designed for three-phase applications, accommodating screw terminals for versatile installations. With its electronic release system, it ensures precise fault detection and mitigation in demanding environments. The NZM2 series stands as a benchmark for compliance, boasting certifications like RoHS and IEC/EN 60947, making it an ideal choice for contemporary electrical infrastructure. Whether used in industrial or commercial settings, this circuit breaker assures impeccable protection with features such as delayed short-circuit settings and robust thermal stability. Its operational temperature range and built-in protection against electric shocks further highlight its suitability for diverse applications.
Designed for efficient thermal management with precise heat dissipation data
Offers comprehensive protection against overload and short-circuit conditions
Supports advanced communication capabilities with optional Modbus modules
Provides flexibility with multiple mounting methods including DIN rail options
Features a high degree of protection against dust and moisture with an IP20 rating
Ensures mechanical durability with a lifespan of up to 20,000 operations
Facilitates easy configuration and testing through a USB interface
Compliant with the latest electromagnetic compatibility standards
Built with corrosion-resistant materials for enhanced longevity in diverse environments
Employs advanced technology for rapid fault detection and response
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
