Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-336
- Mfr. Part No.:
- 269301 NZMN3-AE600-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,118.14
(exc. VAT)
€5,065.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,118.14 |
*price indicative
- RS Stock No.:
- 259-336
- Mfr. Part No.:
- 269301 NZMN3-AE600-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 297mm | |
| Standards/Approvals | IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-78, CE, DIN EN 50274, CSA, IP40, IEC 60068-2-30, RoHS, UL, IP20, IP66 | |
| Depth | 166mm | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 297mm | ||
Standards/Approvals IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-78, CE, DIN EN 50274, CSA, IP40, IEC 60068-2-30, RoHS, UL, IP20, IP66 | ||
Depth 166mm | ||
Width 140mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a cutting-edge molded case circuit breaker that is engineered to provide exceptional protection and reliability for electrical systems. Designed for three-phase applications, this circuit breaker boasts a robust 600A rated current, making it ideal for demanding environments. With advanced electronic release technology, it ensures rapid response to short circuits and overload conditions, safeguarding your installations effectively. The NZM3 not only meets essential international standards but also features a compact design for easy integration within various panel setups. From its corrosion-resistant construction to its high short-circuit breaking capacity, this product reflects Eaton's commitment to innovation and excellence, delivering unparalleled performance for commercial and industrial applications.
Enhanced circuit protection to prevent equipment damage
Rapid short-circuit detection for improved safety
Compact design for seamless installation in limited spaces
Corrosion-resistant materials ensure longevity and reliability
Versatile compatibility with various electrical systems
Built to meet stringent international compliance standards
User-friendly operation with optional motor drive functionality
Efficient heat dissipation for optimal performance under load
Designed specifically for the North American market
Facilitates easy maintenance with accessible features
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
