Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 9 kA, Fixed

Subtotal (1 unit)*

€4,914.68

(exc. VAT)

€6,045.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,914.68

*price indicative

RS Stock No.:
259-337
Mfr. Part No.:
269304 NZMH3-AE600-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

600A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Width

140mm

Height

297mm

Standards/Approvals

IP40, IEC 60068-2-78, IP20, RoHS, CE, CSA, IEC/EN 60947-2, IP66, UL, VDE 0106 Part 110, IEC 60068-2-30, DIN EN 50274

Depth

166mm

Tripping Mechanism

Electronic

Tripping Characteristics

Electronic Release

Break Time

10 ms

Reset Actuator Type

Rocker Lever

COO (Country of Origin):
RO
The Eaton NZM moulded case circuit breaker is designed for reliability and performance in demanding environments. This exceptional device ensures robust protection for electrical installations, with innovative features that adapt to various applications. Ideal for use in branch and feeder circuits, the circuit breaker boasts a high operational capacity, making it particularly suitable for commercial and industrial settings. Its advanced electronic release mechanism provides enhanced short-circuit protection, while compliance with both UL and IEC standards ensures safety and reliability. The NZM series integrates seamlessly into existing systems, offering both versatility and efficiency, thus becoming an essential component in modern electrical systems.

Offers a high rated uninterrupted current output to ensure consistent performance

Integrates effortlessly into diverse electrical frameworks, enhancing adaptability

Features a shock-resistant design to withstand robust operational conditions

Provides significant protection against current overload, reducing risk of failure

Employs electronic release technology for fast response to electrical faults

Designed to support multiple connection types, ensuring versatility in installation

Incorporates a front-side connection placement for easy access and management

Features a compact design tailored for optimal space utilisation within switchgear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy