Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 20A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 259-815
- Mfr. Part No.:
- 284416 NZMH1-4-A20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€753.26
(exc. VAT)
€926.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €753.26 |
*price indicative
- RS Stock No.:
- 259-815
- Mfr. Part No.:
- 284416 NZMH1-4-A20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Standards/Approvals | VDE 0106 Part 110, RoHS conform, IP66, IP40, IP 20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | |
| Depth | 84.5mm | |
| Width | 120mm | |
| Height | 145mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Standards/Approvals VDE 0106 Part 110, RoHS conform, IP66, IP40, IP 20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | ||
Depth 84.5mm | ||
Width 120mm | ||
Height 145mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series moulded case circuit breaker is a high-performance solution designed to ensure reliable protection in electrical installations. Engineered for versatility, this circuit breaker supports various applications with its exceptional current handling capabilities. The device provides robust thermal and magnetic protection, making it suitable for unearthed supply systems up to 690 V. Its compact design is tailored to enhance efficiency while also simplifying installation. With stringent compliance to international standards, this circuit breaker signifies both quality and reliability, offering peace of mind for users. The inclusion of a thermomagnetic release further augments its functionality, ensuring optimal performance in demanding settings. Overall, this circuit breaker is a strategic investment for those seeking unparalleled protection and efficiency in their electrical systems.
Robust thermal and magnetic protection ensures enhanced safety
Compact design optimises space utilisation within panels
Versatile applications support a wide range of electrical systems
Complies with international standards for quality assurance
Thermomagnetic release mechanism enhances operational reliability
Designed for installation in unearthed supply systems up to 690 V
Minimum maintenance requirements ensure long-term operational efficiency
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A Fixed, DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
