Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-430
- Mfr. Part No.:
- 281309 NZMH2-M200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,958.14
(exc. VAT)
€2,408.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,958.14 |
*price indicative
- RS Stock No.:
- 259-430
- Mfr. Part No.:
- 281309 NZMH2-M200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 184mm | |
| Width | 105mm | |
| Depth | 149mm | |
| Standards/Approvals | VDE 0106 Part 110, IP40, IP20, DIN EN 50274, IEC 60068-2-78, IEC 60068-2-30, IEC/EN 60947-2, IP66, RoHS | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 184mm | ||
Width 105mm | ||
Depth 149mm | ||
Standards/Approvals VDE 0106 Part 110, IP40, IP20, DIN EN 50274, IEC 60068-2-78, IEC 60068-2-30, IEC/EN 60947-2, IP66, RoHS | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is meticulously designed to provide robust protection and reliable operation in various industrial applications. This innovative circuit breaker supports a three-pole configuration with an outstanding capacity of 200A, making it ideal for high-demand electrical systems. Its thermomagnetic features enhance trip protection, ensuring that your installations remain safeguarded against overcurrent and short-circuits. The unit is well-suited for unearthed supply systems, accommodating voltages up to 690V. With a focus on durability and compliance, this circuit breaker meets stringent international standards, making it an essential component for safe and efficient electrical distribution.
Designed for high-performance applications, enhancing system reliability
Thermomagnetic release for precise trip response under fault conditions
Robust construction that withstands demanding environmental conditions
Compact dimensions ensure easy integration into existing setups
Supports multiple terminal capacities for versatile installation options
Offers advanced protection against thermal and electromagnetic stresses
Provides protection against direct contact with finger and back-of-hand proof design
Complies with IEC/EN standards for assured quality and safety
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
