Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-881
- Mfr. Part No.:
- 113364 NZMH2-M200-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,073.84
(exc. VAT)
€2,550.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,073.84 |
*price indicative
- RS Stock No.:
- 229-881
- Mfr. Part No.:
- 113364 NZMH2-M200-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 180mm | |
| Height | 245mm | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 180mm | ||
Height 245mm | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series nzm molded case circuit breaker is designed to provide superior electrical protection and control in critical applications. This powerful three-pole device supports a rated current of 200 A and is tailored for use in unearthed supply systems operating at up to 690 V. With advanced thermal-magnetic capabilities, it ensures reliable performance under various load conditions. Engineered with a focus on safety and compliance, it meets rigorous standards such as IEC/EN 60947, making it an ideal choice for modern switchgear assemblies. The inclusion of comprehensive mounting techniques and accessory options allows for seamless integration into existing systems, ensuring operational efficiency and longevity.
Advanced thermal protection ensures safety during overload conditions
Three-pole configuration enhances flexibility in circuit management
Robust shock resistance up to 20 g protects against mechanical impacts
Comprehensive degree of protection options safeguard devices in different environments
High rated insulation voltage of 1000 V facilitates versatile installations
Efficient heat dissipation design promotes long-term operational efficacy
Screw connection type simplifies wiring and installation processes
Quick response to short circuits with a total breaktime of less than 10 ms
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
