Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-392
- Mfr. Part No.:
- 113382 NZMH2-4-A200-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,524.62
(exc. VAT)
€3,105.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,524.62 |
*price indicative
- RS Stock No.:
- 230-392
- Mfr. Part No.:
- 113382 NZMH2-4-A200-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 180mm | |
| Height | 245mm | |
| Width | 140mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 180mm | ||
Height 245mm | ||
Width 140mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker is designed to provide exceptional protection in demanding electrical environments. The product is a part of the Moeller series, offering a robust solution for both industrial and commercial applications. It features a thermomagnetic release system that ensures reliable operation under various load conditions. Suitable for use in unearthed supply systems up to 690 V, this circuit breaker safeguards against short-circuits while maintaining high operational efficiency. Its compact design facilitates easy installation, making it an ideal choice for modern switchgear. With exceptional mechanical and electrical lifespan ratings, it stands out as a dependable component in any electrical system, ensuring safety and compliance.
Engineered for seamless integration into unearthed supply systems
Compact design optimises space without compromising performance
The robust thermomagnetic release system enhances operational reliability
Rated for high short-circuit breaking capacity across various voltages
Built-in safety features to protect against electric shock
Temperature rise calculations provided for superior thermal management
Durability guaranteed with an impressive lifespan of 20,000 mechanical operations
Simplified installation process thanks to the plug-in unit design
Versatile mounting options available for increased flexibility
Meets strict compliance standards, ensuring trust and reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
