Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

€533.38

(exc. VAT)

€656.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€533.38

*price indicative

RS Stock No.:
259-431
Mfr. Part No.:
281555 NZMB1-AF25-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

25A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

Fixed

Mount Hole Size

M4

Terminal Type

Box

Standards/Approvals

VDE 0106 Part 110, UL, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, CSA, CE

Width

90mm

Height

165.5mm

Depth

88mm

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton high-performance molded case circuit breaker from The Eaton Moeller series NZM is designed for exceptional reliability in electrical systems. Engineered to handle demanding applications, it offers robust thermal-magnetic protection with a rated current of 25A. The device is tailored for use in North American environments, seamlessly blending advanced technology with compliance to local regulations. Carefully constructed with a durable design, it features a user-friendly operation and flexible installation options, making it a preferred choice for both panel builders and contractors alike. With its compact footprint, it ensures efficient space utilisation while maintaining high performance standards. The versatility of the device extends to familiarity in various application scenarios, including branch and feeder circuits, ensuring maximum operational safety and efficiency.

Thermal-magnetic release system provides reliable protection against overloads and short circuits

High degree of protection against direct contact ensures safety during operation

Excellent shock resistance capabilities enhance durability in harsh environments

Robust construction meets numerous international standards for quality and reliability

Compact mounting options offer flexibility in installation without compromising performance

Designed for use in unearthed supply systems up to 440 V, ensuring versatility

Extensive compliance certifications provide assurance of quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy