RS Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 270-031
- Mfr. Part No.:
- 3VA6115-8KQ41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,187.03
(exc. VAT)
€3,920.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,187.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 270-031
- Mfr. Part No.:
- 3VA6115-8KQ41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 150A | |
| Breaking Capacity | 150kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Tripping Mechanism | ETU860 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 150A | ||
Breaking Capacity 150kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
Tripping Mechanism ETU860 | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker designed to provide exceptional line protection across various applications. Engineered with reliability in mind, this circuit breaker boasts a breaking capacity of up to 150 kA at 480 V, ensuring robust protection against overloads and short circuits. Its intelligent design allows for precise load management and excellent thermal stability, making it suitable for demanding environments. With adaptability features and a compact design, it serves effectively in heating, air conditioning, and refrigeration applications.
Supports efficient thermal management in high temperature environments
Designed for four pole configurations providing versatile application options
Includes a ground fault protection function to enhance operational safety
IP40 protection class which ensuring robust durability in various conditions
Mechanical endurance rated for up to 25 000 cycles guaranteeing long term reliability
Allows easy retrofitting of components to meet evolving user needs
Built for compliance with IEC and UL standards assuring global market readiness
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
- Connector Wrenches
- Hand Saws | Hacksaws | Pad Saws
