Schneider Electric, PowerPact, NSNL Circuit Breaker Accessory 630A
- RS Stock No.:
- 335-273
- Mfr. Part No.:
- NSNL630
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€251.52
(exc. VAT)
€309.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.52 |
*price indicative
- RS Stock No.:
- 335-273
- Mfr. Part No.:
- NSNL630
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Circuit Breaker Accessory | |
| Series | NSNL | |
| Current Rating | 630A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Circuit Breaker Accessory | ||
Series NSNL | ||
Current Rating 630A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Schneider Electric Shrouded Neutral Link is designed for efficient power distribution, providing a rated current of 630 A. Compact and durable, it aligns with PowerPact standards and features robust construction for reliable use in various applications.
RoHS compliant
18 months warranty
Related links
- Schneider Electric PowerPact Circuit Breaker Accessory 3-Pole 60A
- Schneider Electric PowerPact Circuit Breaker Accessory 3-Pole 80A DIN Rail
- Schneider Electric PowerPact Circuit Breaker Accessory 3-Pole 150A DIN Rail
- Schneider Electric PowerPact PowerPact Distribution Board, 630A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 630A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 630A
- Schneider Electric PowerPact PowerPact Distribution Board 18 Way
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 160A
