Schneider Electric, PowerPact, SLA Circuit Breaker 3-Pole 400 A
- RS Stock No.:
- 339-792
- Mfr. Part No.:
- SLA3400
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,766.68
(exc. VAT)
€2,173.02
(inc. VAT)
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,766.68 |
*price indicative
- RS Stock No.:
- 339-792
- Mfr. Part No.:
- SLA3400
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Circuit Breaker | |
| Series | SLA | |
| Number of Poles | 3 | |
| Current Rating | 400 A | |
| Width | 317.5 mm | |
| Depth | 505.5mm | |
| Height | 320.04mm | |
| Standards/Approvals | IEC and CE, RoHS an REACH compliant | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Circuit Breaker | ||
Series SLA | ||
Number of Poles 3 | ||
Current Rating 400 A | ||
Width 317.5 mm | ||
Depth 505.5mm | ||
Height 320.04mm | ||
Standards/Approvals IEC and CE, RoHS an REACH compliant | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Magnetic | ||
- COO (Country of Origin):
- BG
The Schneider Electric Circuit Breaker is designed for efficient distribution systems, featuring a thermal-magnetic trip unit for dependable operation. With a rated current of 400 A and magnetic tripping capabilities, it provides reliable performance for various environments. Its I-Line mounting mode and compact dimensions allow easy integration into setups requiring space optimization.
3P pole configuration
IEC and CE certified
Electrical connection via Lugs for load and line
RoHS an REACH compliant
Related links
- Schneider Electric Breaking Capacity 25 kA, DIN Rail Mount
- Schneider Electric, PowerPact MCCB Molded Case Circuit Breaker 3P 400A
- Schneider Electric Breaking Capacity 65 KA, Clip-On
- Schneider Electric Breaking Capacity 25 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 35 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 35 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 35 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 35 kA, DIN Rail Mount
