Schneider Electric, PowerPact, PowerPact Circuit Breaker 3-Pole 400A, Breaking Capacity 25 kA, DIN Rail
- RS Stock No.:
- 358-088
- Mfr. Part No.:
- NLDL36400U53X
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€10,058.66
(exc. VAT)
€12,372.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,058.66 |
*price indicative
- RS Stock No.:
- 358-088
- Mfr. Part No.:
- NLDL36400U53X
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 750V ac | |
| Mount Type | DIN Rail | |
| Terminal Type | Lug Terminal | |
| Height | 340mm | |
| Width | 140mm | |
| Standards/Approvals | GEN CSA C. 5 IEC 60947 NEMA AB1, UL 489 WC75B | |
| Depth | 110mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 750V ac | ||
Mount Type DIN Rail | ||
Terminal Type Lug Terminal | ||
Height 340mm | ||
Width 140mm | ||
Standards/Approvals GEN CSA C. 5 IEC 60947 NEMA AB1, UL 489 WC75B | ||
Depth 110mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- US
The Schneider Electric PowerPacT Multistandard - L-Frame - 400A - 25kA - Micrologic 5.3E Trip Unit is a robust and versatile circuit breaker designed for high-current applications. With a 400A current rating and a breaking capacity of 25kA, it delivers reliable protection in demanding environments. The Micrologic 5.3E trip unit offers advanced protection, energy monitoring, and communication capabilities, making it ideal for industrial and commercial use. Its L-Frame design ensures durability and compliance with international standards.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric PowerPact Circuit Breaker 3-Pole 400A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 400A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 400A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 600A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 100A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 80A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 124A DIN Rail
