RS PRO, RS Circuit Breaker 3-Pole 1600A, Breaking Capacity 70 kA, Panel Mount
- RS Stock No.:
- 683-391
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1,847.51
(exc. VAT)
€2,272.44
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,847.51 |
*price indicative
- RS Stock No.:
- 683-391
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS PRO | |
| Number of Poles | 3 | |
| Current Rating | 1600A | |
| Breaking Capacity | 70kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Panel Mount | |
| Terminal Type | Extended Lead | |
| Mount Hole Size | M6 | |
| Standards/Approvals | RoHS | |
| Depth | 203mm | |
| Height | 210mm | |
| Width | 370mm | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS PRO | ||
Number of Poles 3 | ||
Current Rating 1600A | ||
Breaking Capacity 70kA | ||
Rated AC Voltage 690V | ||
Mount Type Panel Mount | ||
Terminal Type Extended Lead | ||
Mount Hole Size M6 | ||
Standards/Approvals RoHS | ||
Depth 203mm | ||
Height 210mm | ||
Width 370mm | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- TR
The RS Pro Moulded Case Circuit Breaker (MCCB) offers Compact and reliable protection for low-voltage distribution networks in industrial, commercial, and utility-grade environments. Designed in compliance with IEC 60947-2, it features a 3-pole configuration with a 1000A rated current, delivering robust performance in high-demand applications. The adjustable electronic trip unit ensures precise protection against overload and short circuit conditions. Its Durable design and wide accessory compatibility make it Ideal for use in distribution boards, motor circuits, generator panels, and more.
Breaking Capacity of 70kA
High electrical and mechanical durability for demanding environments
Housing MADE from fiberglass reinforced BMC material
5 electronic switches enable easy adjustment of LSI protection functions
RoHS and REACH compliant
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1600A Fixed
- Schneider Electric C16 MCCB 3-Pole 1600A Fixed
- Schneider Electric Masterpact MTZ2 Switch Disconnector 3-Pole 1600A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1600A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1600A Fixed
- RS PRO RS92E Circuit Breaker 3-Pole 1250A Panel Mount
- RS PRO RS92E Circuit Breaker 3-Pole 1000A Panel Mount
