RS PRO, RS, RS13N Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA, Panel Mount
- RS Stock No.:
- 683-394
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€107.09
(exc. VAT)
€131.72
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.09 |
*price indicative
- RS Stock No.:
- 683-394
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS13N | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Panel Mount | |
| Rated DC Voltage | 500V | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Depth | 92mm | |
| Width | 157mm | |
| Height | 120mm | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS13N | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Mount Type Panel Mount | ||
Rated DC Voltage 500V | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Depth 92mm | ||
Width 157mm | ||
Height 120mm | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- TR
RS PRO 125 A Circuit Breaker 4 Pole
The RS PRO 125 A Circuit Breaker is designed for reliable protection of electrical circuits from overloads and short circuits. With a breaking capacity of 36 kA, it is Ideal for industrial applications requiring high performance and safety. The circuit breaker features a thermal magnetic tripping mechanism, ensuring precise operation.
Features and Benefits
Breaking Capacity: 36 kA for high fault current interruption
Current Rating: 125 A suitable for heavy-duty applications
Tripping Mechanism: Thermal magnetic for accurate protection
Rated AC Voltage: 690 V for compatibility with high voltage systems
Rated DC Voltage: 500 V for versatile use in DC applications
Reset Actuator Type: Knob for easy manual reset
Mount Type: Panel mount for secure installation
Number of Poles: 4 for multi-phase protection
Current Rating: 125 A suitable for heavy-duty applications
Tripping Mechanism: Thermal magnetic for accurate protection
Rated AC Voltage: 690 V for compatibility with high voltage systems
Rated DC Voltage: 500 V for versatile use in DC applications
Reset Actuator Type: Knob for easy manual reset
Mount Type: Panel mount for secure installation
Number of Poles: 4 for multi-phase protection
Applications
Industrial electrical systems
Power distribution panels
Manufacturing facilities
Power distribution panels
Manufacturing facilities
Additional Information
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS
Mount Hole Size: M4 for secure mounting
Terminal Type: Box for reliable connections
Mount Hole Size: M4 for secure mounting
Terminal Type: Box for reliable connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS13N Circuit Breaker 4-Pole 160A Panel Mount
- RS PRO RS13N Circuit Breaker 4-Pole 63A Panel Mount
- RS PRO RS13N Circuit Breaker 4-Pole 100A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 125A Panel Mount
- RS PRO RS31N Circuit Breaker 4-Pole 250A Panel Mount
- RS PRO RS31N Circuit Breaker 4-Pole 200A Panel Mount
- Schneider Electric I-Line MCCB 3-Pole 125A Panel
- RS PRO RS13 Circuit Breaker 3-Pole 63A Panel Mount
