RS PRO, RS, RS13 Circuit Breaker 3-Pole 125A, Breaking Capacity 36 kA, Panel Mount
- RS Stock No.:
- 683-433
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€100.43
(exc. VAT)
€123.53
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.43 |
*price indicative
- RS Stock No.:
- 683-433
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS13 | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Panel Mount | |
| Rated DC Voltage | 500V | |
| Mount Hole Size | M4 | |
| Terminal Type | Cable | |
| Width | 130mm | |
| Height | 90mm | |
| Depth | 92mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Knob | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS13 | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Mount Type Panel Mount | ||
Rated DC Voltage 500V | ||
Mount Hole Size M4 | ||
Terminal Type Cable | ||
Width 130mm | ||
Height 90mm | ||
Depth 92mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Knob | ||
- COO (Country of Origin):
- TR
RS PRO 125 A Circuit Breaker 36 kA
The RS PRO 125 A Circuit Breaker is designed to provide reliable protection for electrical circuits by interrupting current flow in the event of an overload or short circuit. With a breaking capacity of 36 kA, this circuit breaker is Ideal for high-demand industrial applications, ensuring safety and operational efficiency.
Features and Benefits
Breaking Capacity: High breaking capacity of 36 kA for robust protection.
Current Rating: Supports up to 125 A, suitable for heavy-duty applications.
Voltage Compatibility: Rated for 690 V AC and 500 V DC, offering versatile use.
Tripping Mechanism: Thermal magnetic tripping mechanism for precise response.
Mount Type: Panel mount design for easy installation.
Reset Actuator: Equipped with a knob for straightforward resetting.
Pole Configuration: 3-pole design for comprehensive circuit protection.
Standards Compliance: Meets EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards.
Current Rating: Supports up to 125 A, suitable for heavy-duty applications.
Voltage Compatibility: Rated for 690 V AC and 500 V DC, offering versatile use.
Tripping Mechanism: Thermal magnetic tripping mechanism for precise response.
Mount Type: Panel mount design for easy installation.
Reset Actuator: Equipped with a knob for straightforward resetting.
Pole Configuration: 3-pole design for comprehensive circuit protection.
Standards Compliance: Meets EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards.
Applications
Industrial power distribution
Manufacturing facilities
Electrical panels
Commercial buildings
Manufacturing facilities
Electrical panels
Commercial buildings
Additional Information
Mount hole size: M4
Terminal type: Cable
Tripping characteristics: Ir=0.7 to 1 In, Ii=8 In
Dimensions: 130 mm width, 92 mm depth, 90 mm height
Terminal type: Cable
Tripping characteristics: Ir=0.7 to 1 In, Ii=8 In
Dimensions: 130 mm width, 92 mm depth, 90 mm height
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS13 Circuit Breaker 3-Pole 160A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 50A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 63A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 80A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 16A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 25A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 32A Panel Mount
- RS PRO RS13 Circuit Breaker 3-Pole 100A Panel Mount
