RS PRO, RS, RS82N Circuit Breaker 4-Pole 800A, Breaking Capacity 50 kA, Panel Mount
- RS Stock No.:
- 683-404
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€728.28
(exc. VAT)
€895.78
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €728.28 |
*price indicative
- RS Stock No.:
- 683-404
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS82N | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 50kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Mount Hole Size | M5 | |
| Terminal Type | Cable | |
| Width | 280mm | |
| Height | 280mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Depth | 162mm | |
| Reset Actuator Type | Knob | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS82N | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 50kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Mount Hole Size M5 | ||
Terminal Type Cable | ||
Width 280mm | ||
Height 280mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Depth 162mm | ||
Reset Actuator Type Knob | ||
Break Time 10 ms | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- TR
RS PRO 800 A Circuit Breaker 4 Pole
The RS PRO 800 A Circuit Breaker is designed for high-performance protection in electrical systems. With a breaking capacity of 50 kA, it ensures reliable operation in demanding environments. Ideal for both AC and DC applications, this circuit breaker provides robust protection with thermal magnetic tripping characteristics.
Features and Benefits
Breaking Capacity: 50 kA ensures high fault current interruption capability.
Current Rating: 800 A supports large electrical loads.
Tripping Mechanism: Thermal magnetic for precise overload and short circuit protection.
Rated AC Voltage: 690 V suitable for high voltage applications.
Rated DC Voltage: 500 V allows for versatile use in DC circuits.
Mount Type: Panel mount for easy installation.
Reset Actuator Type: Knob for straightforward manual reset.
Number of Poles: 4 provides comprehensive multi-phase protection.
Current Rating: 800 A supports large electrical loads.
Tripping Mechanism: Thermal magnetic for precise overload and short circuit protection.
Rated AC Voltage: 690 V suitable for high voltage applications.
Rated DC Voltage: 500 V allows for versatile use in DC circuits.
Mount Type: Panel mount for easy installation.
Reset Actuator Type: Knob for straightforward manual reset.
Number of Poles: 4 provides comprehensive multi-phase protection.
Applications
Industrial power distribution
Commercial electrical systems
Renewable energy installations
Commercial electrical systems
Renewable energy installations
Additional Information
Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards.
Tripping characteristics: Ir=0.6 to 1 In, Ii=4 to 6 In for adjustable protection settings.
Terminal Type: Cable for secure connections.
Tripping characteristics: Ir=0.6 to 1 In, Ii=4 to 6 In for adjustable protection settings.
Terminal Type: Cable for secure connections.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Breaking Capacity 50 kA
- RS PRO Breaking Capacity 50 kA
- RS PRO Breaking Capacity 50 kA
- RS PRO Breaking Capacity 50 kA
- Schneider Electric ComPact NS800N Molded Case Circuit Breaker 4-Pole 800A Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 4-Pole 800A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 800A Fixed
- Schneider Electric NSX1200NDC Molded Case Circuit Breaker 2-Pole 800A
