RS PRO, RS, RS62N Circuit Breaker 4-Pole 315A, Breaking Capacity 50 kA, Panel Mount
- RS Stock No.:
- 683-399
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€334.69
(exc. VAT)
€411.67
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.69 |
*price indicative
- RS Stock No.:
- 683-399
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS62N | |
| Number of Poles | 4 | |
| Current Rating | 315A | |
| Breaking Capacity | 50kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Cable | |
| Mount Hole Size | M6 | |
| Width | 257mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Depth | 155mm | |
| Height | 184mm | |
| Reset Actuator Type | Knob | |
| Break Time | 20 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS62N | ||
Number of Poles 4 | ||
Current Rating 315A | ||
Breaking Capacity 50kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Cable | ||
Mount Hole Size M6 | ||
Width 257mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Depth 155mm | ||
Height 184mm | ||
Reset Actuator Type Knob | ||
Break Time 20 ms | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- TR
RS PRO 315 A Circuit Breaker, 4-Pole
The RS PRO 315 A Circuit Breaker is designed for reliable protection of electrical circuits from overloads and short circuits. With a breaking capacity of 50 kA, it ensures safety in high-demand environments. Ideal for industrial applications, this circuit breaker supports both AC and DC voltages, making it versatile for various electrical systems.
Features and Benefits
Breaking Capacity: 50 kA ensures high-level protection against short circuits.
Current Rating: 315 A provides robust performance for heavy-duty applications.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Mount Type: Panel mount for easy installation and integration.
Number of Poles: 4 poles for comprehensive circuit protection.
Rated AC Voltage: 690 V suitable for high-voltage applications.
Rated DC Voltage: 500 V offers flexibility for DC systems.
Reset Actuator Type: Knob for straightforward manual resetting.
Current Rating: 315 A provides robust performance for heavy-duty applications.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Mount Type: Panel mount for easy installation and integration.
Number of Poles: 4 poles for comprehensive circuit protection.
Rated AC Voltage: 690 V suitable for high-voltage applications.
Rated DC Voltage: 500 V offers flexibility for DC systems.
Reset Actuator Type: Knob for straightforward manual resetting.
Applications
Industrial electrical systems
Power distribution panels
Manufacturing facilities
Renewable energy installations
Power distribution panels
Manufacturing facilities
Renewable energy installations
Additional Information
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS.
Terminal Type: Cable for secure and efficient connections.
Tripping Characteristics: Ii=8 In for effective overload protection.
Terminal Type: Cable for secure and efficient connections.
Tripping Characteristics: Ii=8 In for effective overload protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS62N Circuit Breaker 4-Pole 400A Panel Mount
- RS PRO RS61 Circuit Breaker 3-Pole 315A Panel Mount
- RS PRO RS82N Circuit Breaker 4-Pole 630A Panel Mount
- RS PRO RS82N Circuit Breaker 4-Pole 500A Panel Mount
- RS PRO RS82N Circuit Breaker 4-Pole 800A Panel Mount
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric LV51 Circuit Breaker 4-Pole 60A Fixed
