RS PRO, RS, RS31 Circuit Breaker 3-Pole 200A, Breaking Capacity 36 kA, Panel Mount
- RS Stock No.:
- 683-435
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€122.74
(exc. VAT)
€150.97
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.74 |
*price indicative
- RS Stock No.:
- 683-435
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS31 | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 36kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Mount Hole Size | M4 | |
| Terminal Type | Cable | |
| Width | 165mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Depth | 116mm | |
| Height | 105mm | |
| Reset Actuator Type | Knob | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS31 | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 36kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Mount Hole Size M4 | ||
Terminal Type Cable | ||
Width 165mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Depth 116mm | ||
Height 105mm | ||
Reset Actuator Type Knob | ||
Break Time 10 ms | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- TR
RS PRO 200 A Circuit Breaker 36 kA
The RS PRO 200 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial environments. With a breaking capacity of 36 kA, it ensures safety by interrupting excessive current flow, preventing damage to equipment and reducing the risk of electrical fires.
Features and Benefits
Breaking Capacity: 36 kA ensures high-level protection against short circuits.
Current Rating: 200 A suitable for heavy-duty applications.
Tripping Mechanism: Thermal Magnetic provides reliable and precise operation.
Mount Type: Panel Mount allows for easy installation.
Reset Actuator Type: Knob enables straightforward manual reset.
Rated AC Voltage: 690 V supports high-voltage applications.
Rated DC Voltage: 500 V suitable for DC systems.
Number of Poles: 3 offers comprehensive circuit protection.
Current Rating: 200 A suitable for heavy-duty applications.
Tripping Mechanism: Thermal Magnetic provides reliable and precise operation.
Mount Type: Panel Mount allows for easy installation.
Reset Actuator Type: Knob enables straightforward manual reset.
Rated AC Voltage: 690 V supports high-voltage applications.
Rated DC Voltage: 500 V suitable for DC systems.
Number of Poles: 3 offers comprehensive circuit protection.
Applications
Industrial electrical systems
Manufacturing plants
Power distribution networks
Manufacturing plants
Power distribution networks
Additional Information
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS ensuring safety and quality compliance.
Tripping Characteristics: Ir=0.7 to 1 In, Ii=8 In for precise protection settings.
Tripping Characteristics: Ir=0.7 to 1 In, Ii=8 In for precise protection settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Breaking Capacity 36 kA
- Schneider Electric C25F Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 200A Fixed
- Schneider Electric I-Line MCCB 3-Pole 200A Panel
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 36 kA
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
