Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 229-909
- Mfr. Part No.:
- 113221 NZMC2-A200-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,597.82
(exc. VAT)
€1,965.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,597.82 |
*price indicative
- RS Stock No.:
- 229-909
- Mfr. Part No.:
- 113221 NZMC2-A200-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Depth | 180mm | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 245mm | ||
Depth 180mm | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed to provide reliable, flexible protection in a compact form factor. Part of The Eaton Moeller series NZM, it supports applications in unearthed supply systems, ensuring safety and performance in demanding environments. This device boasts a robust construction and impressive technical specifications, including a rated current of 200 A and the ability to withstand high short-circuit currents. The plug-in module design simplifies installation and maintenance, making it an ideal choice for modern electrical systems. Its innovative features, including thermomagnetic release and multiple terminal connectivity options, further enhance its adaptability to various configurations, ensuring optimal operation for industrial and commercial applications.
Designed for installation in unearthed supply systems
Compact size enables flexible installation without compromising on performance
Thermomagnetic release technology enhances protection against overloads
Easy installation and maintenance with a plug-in design
High short-circuit breaking capacity ensures system reliability during faults
Integrated compliance with international standards provides peace of mind
Robust construction for durability in demanding operating conditions
Ability to connect various terminal types increases versatility
Temperature rise data supports safe operational limits
Optimized for effective system and cable protection
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
