ABB, XT1B, 1SD Circuit Breaker 4-Pole 32A, Breaking Capacity 18 kA

Image representative of range

Subtotal (1 unit)*

€218.00

(exc. VAT)

€268.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€218.00

*price indicative

RS Stock No.:
717-077
Mfr. Part No.:
1SDA066813R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT1B

Product Type

Circuit Breaker

Series

1SD

Number of Poles

4

Current Rating

32A

Breaking Capacity

18kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Terminal Type

Bolt

Standards/Approvals

IEC60947-2

Depth

70mm

Height

130mm

Width

101.6mm

Reset Actuator Type

Thermo-magnetic release

COO (Country of Origin):
IT
The ABB Moulded Case Circuit Breaker is designed to safeguard power distribution systems. Engineered for durability, this four-pole circuit breaker integrates a thermomagnetic release that enhances operational efficiency while providing reliable protection against overcurrent scenarios. With a Compact footprint, it enables seamless integration into various electrical setups and is suitable for both AC and DC applications, making it a versatile choice for modern electrical systems. This product not only meets stringent compliance standards but also endorses eco-friendly practices with available certifications supporting waste reduction and resource recycling. Ideal for ensuring the safety and reliability of electrical installations, it serves as a dependable solution for professionals and industries alike.

Thermomagnetic release mechanism ensures superior protection against overload and short-circuit conditions

Compact design allows for easy installation in diverse electrical setups

Rated operational voltage of 690 V AC and 500 V DC supports a wide range of applications

Offers electrical durability of up to 8000 cycles, enhancing longevity in demanding environments

Mechanical durability rated for 25000 cycles ensures prolonged performance

Flexibility in connecting capacity supports busbar sizes up to 80 mm²

Fast opening time of 30 MS enhances system response during fault conditions

Compliance with IEC60947-2 standards assures reliability and safety

Recyclability rate of 55.9% contributes to environmentally responsible usage

Minimal order quantity is just one piece, making it accessible for smaller projects

Related links