ABB, XT1B, 1SD Circuit Breaker 4-Pole 160A, Breaking Capacity 18 kA
- RS Stock No.:
- 717-082
- Mfr. Part No.:
- 1SDA066820R1
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€587.33
(exc. VAT)
€722.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €587.33 |
*price indicative
- RS Stock No.:
- 717-082
- Mfr. Part No.:
- 1SDA066820R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Range | XT1B | |
| Series | 1SD | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Standards/Approvals | IEC60947-2 | |
| Width | 101.6mm | |
| Depth | 70mm | |
| Height | 130mm | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Range XT1B | ||
Series 1SD | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Standards/Approvals IEC60947-2 | ||
Width 101.6mm | ||
Depth 70mm | ||
Height 130mm | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- IT
The ABB Moulded Case Circuit Breaker is designed for efficient power distribution in various applications. It combines robust performance with Advanced thermomagnetic release mechanisms for optimal protection against overloads and short circuits. Its four-pole configuration supports various current settings, enhancing versatility in electrical systems. Built with durability in mind, this circuit breaker is Ideal for reliable operation in demanding environments, ensuring safety and compliance with key electrical standards.
Designed for AC/DC applications, providing flexibility in power distribution
Features an electrical durability of 120 cycles per hour for enhanced reliability
Two distinct short-circuit current ratings up to 25 kA ensure robust performance under fault conditions
A low power loss of 15 W per pole optimises energy efficiency across operations
Compact dimensions facilitate easy integration into various installations
Equipped with Advanced thermal and magnetic protection for superior circuit handling
Front Terminal connection simplifies wiring and maintenance processes
Meets IEC60947-2 standards, ensuring compliance with international electrical safety norms
Offers a recyclability rate of 55.9%, demonstrating commitment to environmental sustainability
Gracefully engineered for a long operational lifetime with minimal maintenance requirements
Related links
- ABB 1SD Circuit Breaker 4-Pole 125 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 20 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 32 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 40 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 25 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 16 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 50 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 80 A, Breaking Capacity 18 kA
