ABB, XT1B, 1SD Circuit Breaker 4-Pole 40A, Breaking Capacity 18 kA
- RS Stock No.:
- 717-078
- Mfr. Part No.:
- 1SDA066814R1
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€218.00
(exc. VAT)
€268.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.00 |
*price indicative
- RS Stock No.:
- 717-078
- Mfr. Part No.:
- 1SDA066814R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Range | XT1B | |
| Series | 1SD | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Depth | 70mm | |
| Height | 130mm | |
| Width | 101.6mm | |
| Standards/Approvals | IEC60947-2 | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Range XT1B | ||
Series 1SD | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Depth 70mm | ||
Height 130mm | ||
Width 101.6mm | ||
Standards/Approvals IEC60947-2 | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker offers robust protection for power distribution, ensuring reliability and safety in electrical systems. Designed for versatility, it features a four-pole configuration with thermomagnetic release, accommodating various applications with ease. With a rated current of 40 A and impressive withstand voltage capabilities, this circuit breaker is engineered to handle demanding conditions. Its Compact design and front Terminal connections make installation straightforward, while the environmentally friendly credentials align with contemporary sustainability standards, making it an Ideal choice for modern electrical setups.
Thermomagnetic release provides reliable protection against overloads and short circuits
Four-pole configuration accommodates diverse power distribution needs
Rated current of 40 A enhances operational efficiency and performance
High withstand voltage ensures safety in high-demand applications
Environmentally friendly design aligns with modern sustainability objectives
Front Terminal connections facilitate easy and quick installation
Compact dimensions help maximise space in electrical installations
Electrical durability rated at 8000 cycles ensures long-lasting reliability
Mechanical durability of 25000 cycles supports rigorous operational demands
Complies with IEC60947-2 standards, assuring quality and safety
Related links
- ABB 1SD Circuit Breaker 4-Pole 160 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 3-Pole 40 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 125 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 20 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 32 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 25 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 16 A, Breaking Capacity 18 kA
- ABB 1SD Circuit Breaker 4-Pole 50 A, Breaking Capacity 18 kA
