Schneider Electric, Acti9, SEA9 Molded Case Circuit Breaker 4-Pole 250A, Fixed

Subtotal (1 unit)*

€656.95

(exc. VAT)

€808.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€656.95

*price indicative

RS Stock No.:
125-1403
Mfr. Part No.:
SEA9NCB2504SM
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Acti9

Product Type

Molded Case Circuit Breaker

Series

SEA9

Number of Poles

4

Current Rating

250A

Mount Type

Fixed

Width

125mm

Standards/Approvals

IEC 60947-2

Depth

270mm

Height

180mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Acti9 Isobar Distribution Boards


Acti9 Isobar A and B type Distribution Board is a complete range of distribution boards for commercial and industrial applications

A type


Single phase distribution boards with 125A rating

Standard distribution boards up to 24 ways

Terminal block for feeding up to 100A

Option of switching outgoing neutral on all boards using distributed neutral kit

Single pole RCBO for new or retrofit maintaining device density

Knockouts for cable gland and conduit mixed to suit the installation needs without loss of space

B type


3 phase distribution boards with 250 rating

Standard distribution boards up to 24 ways

Option of switching outgoing neutral on all boards using distributed neutral kit

Single pole RCBO for new or retrofit maintaining device density

Split neutral bars

Removable gland plates

Removable insulated pan assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy