Schneider Electric, PowerPact, Compact NSXm Molded Case Circuit Breaker, Clip-on
- RS Stock No.:
- 178-7868
- Mfr. Part No.:
- LV426861
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€148.36
(exc. VAT)
€182.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.36 |
*price indicative
- RS Stock No.:
- 178-7868
- Mfr. Part No.:
- LV426861
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | Compact NSXm | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 24V ac | |
| Rated DC Voltage | 24V dc | |
| Terminal Type | Pre-Wired | |
| Standards/Approvals | REACH, CHINA RoHS, EU RoHS | |
| Width | 61mm | |
| Height | 35mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series Compact NSXm | ||
Mount Type Clip-on | ||
Rated AC Voltage 24V ac | ||
Rated DC Voltage 24V dc | ||
Terminal Type Pre-Wired | ||
Standards/Approvals REACH, CHINA RoHS, EU RoHS | ||
Width 61mm | ||
Height 35mm | ||
- COO (Country of Origin):
- FR
Shunt trip (pre-wired) MX - 24 V AC 50/60Hz - 24 V DC
Related links
- Schneider Electric Compact NSXm Molded Case Circuit Breaker, Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 2-Pole 5A, Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 160A
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A
- Schneider Electric Compact NSXm Molded Case Circuit Breaker, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Cable
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A, Fixed
